cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS94

Digi-Key Part Number
CDS94-ND
Manufacturer
Manufacturer Product Number
CDS94
Description
3/4" DRIVE,1-1/16" SOCKET,12PT
Detailed Description
Socket 12 Point Socket Ratcheting 1-1/16"
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Product Status
Obsolete
Tool Type
Socket
Tip Type
12 Point Socket
Size
1-1/16"
Drive Size
3/4"
Length
-
Features
Ratcheting
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
Additional Resources
AttributeDescription
Standard Package6