TSAA1S09A

DigiKey Part Number
1040-1057-ND
Manufacturer
Manufacturer Product Number
TSAA1S09A
Description
SWITCH THUMBSTICK MULT HALL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thumbstick, 2 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Thumbstick, 2 - Axis
Actuator Type
Multiple
Switch Function
4-Way Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 25.65mm Dia
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Force
310gf
In-Stock: 58
Can ship immediately
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£157.98000£157.98
5£137.78400£688.92
10£129.88400£1,298.84
25£125.24920£3,131.23
Manufacturers Standard Package
Unit Price without VAT:£157.98000
Unit Price with VAT:£189.57600