CPB2120000K0YS

DigiKey Part Number
679-CPB2120000K0YS-ND
Manufacturer
Manufacturer Product Number
CPB2120000K0YS
Description
CAPACITIVE SWITCH CG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Capacitive, Illuminated Panel Mount, Front
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Capacitive, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Full Guard (Clear)
Color - Actuator/Cap
Natural
Illumination Type, Color
LED, Amber
Illumination Voltage (Nominal)
24 VDC
Termination Style
Cable Leads
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 19.20mm Dia
Operating Temperature
-20°C ~ 65°C
Mechanical Life
-
Electrical Life
50,000,000 Cycles
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£68.98400£1,379.68
Manufacturers Standard Package
Unit Price without VAT:£68.98400
Unit Price with VAT:£82.78080