CPB2120000K0GS | |
---|---|
DigiKey Part Number | 679-CPB2120000K0GS-ND |
Manufacturer | |
Manufacturer Product Number | CPB2120000K0GS |
Description | CAPACITIVE SWITCH CG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Capacitive, Illuminated Panel Mount, Front |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Capacitive, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Full Guard (Clear) | |
Color - Actuator/Cap | Natural | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Cable Leads | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 50,000,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | £66.99550 | £1,339.91 |
Unit Price without VAT: | £66.99550 |
---|---|
Unit Price with VAT: | £80.39460 |