CPB1110000K0BS | |
---|---|
DigiKey Part Number | 679-CPB1110000K0BS-ND |
Manufacturer | |
Manufacturer Product Number | CPB1110000K0BS |
Description | CAPACITIVE SWITCH CG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Capacitive, Illuminated Panel Mount, Front |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Capacitive, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Full Guard (Clear) | |
Color - Actuator/Cap | Natural | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 50,000,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | £62.39300 | £1,247.86 |
Unit Price without VAT: | £62.39300 |
---|---|
Unit Price with VAT: | £74.87160 |