cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3D29J1500

DigiKey Part Number
3D29J1500-ND
Manufacturer
Manufacturer Product Number
3D29J1500
Description
SWITCH JOYSTICK PB 10A 30V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Pushbutton
Switch Function
360° Directional
Functions, Extra
-
Output
Digital (Mechanical Switch)
Current Rating (Amps)
10A (DC)
Voltage Rating - DC
30 V
Contact Material
Silver (Ag)
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Operating Temperature
-20°C ~ 50°C
Panel Cutout Dimensions
Circular - 24.50mm Dia
Ingress Protection
IP67 - Dust Tight, Waterproof
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£150.44200£752.21
Unit Price without VAT:£150.44200
Unit Price with VAT:£180.53040

Other Suppliers on DigiKey

10In Stock
Ships from WEC