
1V15F0100 | |
|---|---|
DigiKey Part Number | 679-1V15F0100-ND |
Manufacturer | |
Manufacturer Product Number | 1V15F0100 |
Description | JOYSTICK SWITCH-BASED 100151 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Digital (Mechanical Switch) Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Joystick | |
Switch Function | 8-Way Directional | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 250 V | |
Contact Material | Silver (Ag) | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -20°C ~ 50°C | |
Panel Cutout Dimensions | Circular - 20.00mm Dia | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Includes Limiter and Bezel Set | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £64.49200 | £322.46 |
| Unit Price without VAT: | £64.49200 |
|---|---|
| Unit Price with VAT: | £77.39040 |

