1D16M1100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1D16M1100

DigiKey Part Number
1D16M1100-ND
Manufacturer
Manufacturer Product Number
1D16M1100
Description
SWITCH JOYSTICK DGTL 6A 250V
Customer Reference
Detailed Description
Joystick, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
8-Way Directional
Functions, Extra
1 Pushbutton
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
250 V
Contact Material
Silver (Ag)
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Operating Temperature
-20°C ~ 50°C
Panel Cutout Dimensions
Circular - 22.00mm Dia
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Includes Limiter and Bezel Set
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.