1317G11-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1317G11-BK

Digi-Key Part Number
2243-1317G11-BK-ND
Manufacturer
Anderson Power Products, Inc.
Manufacturer Product Number
1317G11-BK
Supplier
Description
CONTACT 25A RA HMF TOP ROW BULK
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Blade Contact - Solder, PCB Non-Gendered, Right Angle Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Anderson Power Products, Inc.
Series
Package
Bulk
Part Status
Active
Contact Type
Non-Gendered, Right Angle
Contact Termination
Solder, PCB
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Type
Stamped
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£1.06000£1.06
10£0.92000£9.20
25£0.88080£22.02
50£0.86120£43.06
100£0.82200£82.20
250£0.74376£185.94
500£0.68502£342.51
1,000£0.58716£587.16
2,500£0.54802£1,370.05
Additional Resources
AttributeDescription
Other Names2243-1317G11-BK
Standard Package1,000