TMCM-1076

DigiKey Part Number
505-TMCM-1076-ND
Manufacturer
Manufacturer Product Number
TMCM-1076
Description
STEPPER DRIVER 2.8A 24V
Manufacturer Standard Lead Time
70 Weeks
Customer Reference
Detailed Description
Stepper, Bipolar 10 ~ 30VDC Supply 3A Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
Stepper
Control / Drive Type
Stepper, Bipolar
Number of Motors
1
Voltage - Load
-
Current - Output
3A
Voltage - Supply
10 ~ 30VDC
Interface
Step / Direction
Mounting Type
Chassis Mount
Operating Temperature
-30°C ~ 40°C
Features
-
For Use With/Related Products
-
Weight
-
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£103.69000£103.69
10£98.78700£987.87
25£96.68480£2,417.12
Manufacturers Standard Package