16-MSOP-EP

LTC7138EMSE#TRPBF

Digi-Key Part Number
LTC7138EMSE#TRPBFTR-ND - Tape & Reel (TR)
LTC7138EMSE#TRPBFCT-ND - Cut Tape (CT)
LTC7138EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
LTC7138EMSE#TRPBF
Supplier
Description
IC REG BCK ADJ/PROG 400MA 16MSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.8V (1.8V, 3.3V, 5V) 1 Output 400mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable (Programmable)
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
140V
Voltage - Output (Min/Fixed)
0.8V (1.8V, 3.3V, 5V)
Voltage - Output (Max)
140V
Current - Output
400mA
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£5.40000£5.40
10£4.87700£48.77
25£4.65040£116.26
100£4.03780£403.78
250£3.85632£964.08
500£3.53104£1,765.52
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£3.55142£8,878.55