28-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1137AISW#TRPBF

Digi-Key Part Number
LT1137AISW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1137AISW#TRPBF
Description
IC TRANSCEIVER FULL 3/5 28SOIC
Manufacturer Standard Lead Time
78 Weeks
Detailed Description
3/5 Transceiver Full RS232 28-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
250KBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Manufacturer Standard Lead Time: 78 Weeks
Request Stock Notification
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£6.08186£6,081.86
Unit Price without VAT:£6.08186
Unit Price with VAT:£7.29600
Additional Resources
AttributeDescription
Standard Package1,000