SOT-86 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC476MP86TR

Digi-Key Part Number
HMC476MP86TR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC476MP86TR
Supplier
Description
IC RF AMP WIMAX 0HZ-6GHZ
Detailed Description
RF Amplifier IC WiMax, WLAN 0Hz ~ 6GHz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 6GHz
P1dB
12dBm
Gain
19dB
Noise Figure
3dB
RF Type
WiMax, WLAN
Voltage - Supply
5V ~ 12V
Current - Supply
35mA
Test Frequency
6GHz
Mounting Type
Surface Mount
Package / Case
SOT-86
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Standard Package500