16-VFQFN Exposed Pad

HMC451LC3TR-R5

Digi-Key Part Number
HMC451LC3TR-R5TR-ND - Tape & Reel (TR)
HMC451LC3TR-R5CT-ND - Cut Tape (CT)
HMC451LC3TR-R5DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC451LC3TR-R5
Supplier
Description
IC RF AMP VSAT 5GHZ-20GHZ 16SMT
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
RF Amplifier IC VSAT 5GHz ~ 20GHz 16-SMT (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5GHz ~ 20GHz
P1dB
19.5dBm
Gain
19dB
Noise Figure
7dB
RF Type
VSAT
Voltage - Supply
5V
Current - Supply
114mA
Test Frequency
5GHz ~ 20GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-SMT (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£45.86000£45.86
10£42.76000£427.60
25£40.90160£1,022.54
Tape & Reel (TR)
QtyUnit PriceExt Price
500£40.90170£20,450.85
Additional Resources
AttributeDescription
Other Names
HMC451LC3TR-R5TR
HMC451LC3TR-R5-ND
HMC451LC3TR-R5DKR
HMC451LC3TR-R5CT
Standard Package500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CMX901QT8CML Microcircuits3,2902032-1011-ND£1.42000Similar
CMPA3135060SCree/Wolfspeed501697-CMPA3135060SCT-ND£314.50000Similar