16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC356LP3E

Digi-Key Part Number
1127-2942-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC356LP3E
Supplier
Description
IC AMP CDMA 350MHZ-550MHZ 16SMT
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RF Amplifier IC CDMA, GSM 350MHz ~ 550MHz 16-QFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Strip
Part Status
Active
Frequency
350MHz ~ 550MHz
P1dB
21dBm
Gain
17dB
Noise Figure
1dB
RF Type
CDMA, GSM
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
104mA
Test Frequency
450MHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in GBP
Strip
QtyUnit PriceExt Price
1£8.95000£8.95
10£8.22100£82.21
25£7.88080£197.02
100£7.02850£702.85
Additional Resources
AttributeDescription
Other Names
1127-2942
2156-HMC356LP3E
ANAANAHMC356LP3E
Standard Package1