24-QFN Exp Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC305ALP4ETR

Digi-Key Part Number
1127-1325-2-ND - Tape & Reel (TR)
1127-1325-1-ND - Cut Tape (CT)
1127-1325-6-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC305ALP4ETR
Supplier
Description
RF ATTENUATOR 0.5-15.5DB 24VFQFN
Detailed Description
RF Attenuators 0.5dB ~ 15.5dB 700 MHz ~ 3.8 GHz 50 Ohms - 24-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Attenuation Value
0.5dB ~ 15.5dB
Frequency Range
700 MHz ~ 3.8 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
24-VFQFN Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
1127-1325-6
1127-1325
1127-1325-2
1127-1325-1
1127-1325-ND
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAAD-007083-000100MACOM Technology Solutions1,2221465-1690-ND£19.63000search-similar