16-SSOP

HMC245QS16ETR

Digi-Key Part Number
1127-1010-2-ND - Tape & Reel (TR)
1127-1010-1-ND - Cut Tape (CT)
1127-1010-6-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC245QS16ETR
Supplier
Description
IC RF SWITCH SP3T 3.5GHZ 16QSOP
Detailed Description
RF Switch IC General Purpose SP3T 3.5 GHz 50Ohm 16-QSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Type
General Purpose
Topology
Absorptive
Circuit
SP3T
Frequency Range
0Hz ~ 3.5GHz
Isolation
30dB
Insertion Loss
0.7dB
Test Frequency
3.5GHz
P1dB
25dBm
IIP3
44dBm
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
1127-1010-6
1127-1010-1
1127-1010-2
Standard Package500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
HMC245AQS16ETRAnalog Devices Inc.9071127-3125-1-ND£6.63000Direct
HMC245AQS16EAnalog Devices Inc.751127-2877-ND£6.63000Direct