cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC9026A-B-SLEV

Digi-Key Part Number
DC9026A-B-SLEV-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
DC9026A-B-SLEV
Supplier
Description
DUAL MANAGER W/ DOCK-ON/BAW & V1
Detailed Description
- series 802.15.4 Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Box
Part Status
Active
Type
802.15.4
Frequency
2.4GHz
For Use With/Related Products
-
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A992C
HTSUS8517.62.0020
Additional Resources
AttributeDescription
Standard Package1