cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC816A-P

Digi-Key Part Number
DC816A-P-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
DC816A-P
Supplier
Description
EVAL BOARD FOR LTC2288
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
LTC2288 series 10 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
10
Sampling Rate (Per Second)
65M
Data Interface
Parallel
Input Range
1 ~ 2Vpp
Power (Typ) @ Conditions
400mW @ 65MSPS
Utilized IC / Part
LTC2288
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in GBP
Box
QtyUnit PriceExt Price
1£150.52000£150.52