DC788B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC788B

Digi-Key Part Number
DC788B-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
DC788B
Supplier
Description
BOARD EVAL FOR LTC4061EDD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
LTC4061-4.4 Battery Charger Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
No
Utilized IC / Part
LTC4061-4.4
Primary Attributes
Li-Ion (1 Cell)
Supplied Contents
Board(s)
Secondary Attributes
On-Board LEDs
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in GBP
Box
QtyUnit PriceExt Price
1£86.00000£86.00
Additional Resources
AttributeDescription
Other Names-2735-DC788B
Standard Package1