DC2789A-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2789A-A

Digi-Key Part Number
DC2789A-A-ND
Manufacturer
Manufacturer Product Number
DC2789A-A
Description
LTC1661 DEMO BOARD 2-CHANNEL, 10
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
LTC1661 10 Bit - Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Box
Part Status
Active
Number of DAC's
2
Number of Bits
10
Sampling Rate (Per Second)
-
Data Interface
Serial, SPI
Settling Time
30 µs
DAC Type
-
Supplied Contents
Board(s)
Utilized IC / Part
LTC1661
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in GBP
Box
QtyUnit PriceExt Price
1£70.74000£70.74
Additional Resources
AttributeDescription
Standard Package1