DC1768A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1768A

Digi-Key Part Number
DC1768A-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
DC1768A
Supplier
Description
BOARD DEMO FOR LTC3626EUDC
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
LTC3626 series DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Non-Isolated
Voltage - Output
0.6V ~ 6V
Current - Output
2.5A
Voltage - Input
3.6V ~ 20V
Regulator Topology
Buck
Frequency - Switching
2MHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
LTC3626
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in GBP
Box
QtyUnit PriceExt Price
1£63.97000£63.97
Additional Resources
AttributeDescription
Standard Package1