DC1762A-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1762A-G

Digi-Key Part Number
DC1762A-G-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
DC1762A-G
Supplier
Description
BOARD EVAL LTC2159
Manufacturer Standard Lead Time
13
Detailed Description
LTC2159 series 16 Bit 20M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Analog Devices Inc.
-
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
20M
Data Interface
Parallel
Input Range
1 ~ 2Vpp
Power (Typ) @ Conditions
122mW @ 20MSPS
Utilized IC / Part
LTC2159
Supplied Contents
Board(s)
1 (Unlimited)
3A991C4
8473.30.1180
All prices are in GBP
Box
QtyUnit PriceExt Price
1£150.52000£150.52