DC1133A-x (bottom)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC1133A-x (bottom)
DC1133A-x (top)

DC1133A-B

Digi-Key Part Number
DC1133A-B-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
DC1133A-B
Supplier
Description
EVAL BOARD FOR LTC2241-12
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
LTC2241-12 series 12 Bit 210M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
210M
Data Interface
CMOS, LVDS, Parallel
Input Range
2Vpp
Power (Typ) @ Conditions
710mW @ 210MSPS
Utilized IC / Part
LTC2241-12
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A001A5A3
HTSUS8473.30.1180
All prices are in GBP
Box
QtyUnit PriceExt Price
1£165.57000£165.57