PScope Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1098A-B

Digi-Key Part Number
DC1098A-B-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
DC1098A-B
Supplier
Description
BOARD EVAL LTC2283IUP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
LTC2283 series 12 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
12
Sampling Rate (Per Second)
125M
Data Interface
Parallel
Input Range
2Vpp
Power (Typ) @ Conditions
790mW @ 125MSPS
Utilized IC / Part
LTC2283
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991C2
HTSUS8473.30.1180
All prices are in GBP
Box
QtyUnit PriceExt Price
1£150.52000£150.52