16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM6402ARWZ

Digi-Key Part Number
505-ADUM6402ARWZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADUM6402ARWZ
Supplier
Description
DGTL ISO 5000VRMS 4CH GP 16SOIC
Manufacturer Standard Lead Time
52
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Analog Devices Inc.
Tube
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
Yes
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
1Mbps
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Pulse Width Distortion (Max)
40ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
3 (168 Hours)
EAR99
8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£9.97000£9.97
10£9.16400£91.64
25£8.78400£219.60
100£7.73940£773.94
250£7.39088£1,847.72

505-ADUM6402ARWZ
-2735-ADUM6402ARWZ
2156-ADUM6402ARWZ
ADUM6402ARWZ-ND
ANAANAADUM6402ARWZ
47