16-SOIC

ADUM540XWXRWZ

Digi-Key Part Number
ADUM540XWXRWZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADUM540XWXRWZ
Supplier
Description
DGTL ISO 2.5KV GEN PURP 16SOIC
Detailed Description
- Digital Isolator - Channel - - CMTI 16-SOIC (0.295", 7.50mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Technology
-
Type
-
Isolated Power
-
Inputs - Side 1/Side 2
-
Channel Type
-
Voltage - Isolation
-
Common Mode Transient Immunity (Min)
-
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package1