16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM4400WARWZ-RL

Digi-Key Part Number
ADUM4400WARWZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADUM4400WARWZ-RL
Supplier
Description
DGTL ISO 5000VRMS 4CH GP 16SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
1Mbps
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Pulse Width Distortion (Max)
40ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£4.89846£4,898.46
Additional Resources
AttributeDescription
Other Names
ADUM4400WARWZ-RLCT
ADUM4400WARWZ-RL-ND
ADUM4400WARWZ-RLDKR
ADUM4400WARWZ-RLTR
Standard Package1,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ISO7340CQDWRQ1Texas Instruments515296-43167-1-ND£2.77432search-similar
ISO7340FCQDWQ1Texas Instruments53296-43683-ND£5.48000search-similar
MAX14930BAWE+Maxim Integrated189MAX14930BAWE+-ND£4.06000search-similar
MAX14930EAWE+Maxim Integrated759MAX14930EAWE+-ND£4.06000search-similar
IL 716VENVE Corp/Isolation Products773390-IL716VE-ND£8.98000search-similar