16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM2250ARIZ-RL

Digi-Key Part Number
505-ADUM2250ARIZ-RLTR-ND - Tape & Reel (TR)
505-ADUM2250ARIZ-RLCT-ND - Cut Tape (CT)
505-ADUM2250ARIZ-RLDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADUM2250ARIZ-RL
Supplier
Description
DGT ISOL 5000VRMS 2CH I2C 16SOIC
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
I²C Digital Isolator 5000Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
I²C
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/2
Channel Type
Bidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
1Mbps
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
145ns, 85ns
Rise / Fall Time (Typ)
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC-IC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£5.37000£5.37
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£4.28418£4,284.18

Additional Resources
AttributeDescription
Other Names
ADUM2250ARIZ-RLCT
ADUM2250ARIZ-RL-ND
505-ADUM2250ARIZ-RLTR
ADUM2250ARIZ-RLTR
2156-ADUM2250ARIZ-RL
ANAANAADUM2250ARIZ-RL
505-ADUM2250ARIZ-RLDKR
ADUM2250ARIZ-RLTR-ND
ADUM2250ARIZ-RLDKR
ADUM2250ARIZ-RLDKR-ND
ADUM2250ARIZ-RLCT-ND
505-ADUM2250ARIZ-RLCT
Standard Package1,000