16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM141E1BRZ

Digi-Key Part Number
505-ADUM141E1BRZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADUM141E1BRZ
Supplier
Description
DGTL ISO 3000VRMS 4CH GP 16SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tube
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
75kV/µs
Data Rate
150Mbps
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£2.98000£2.98
10£2.67700£26.77
25£2.53080£63.27
100£2.19350£219.35
250£2.08092£520.23
500£1.86724£933.62
1,000£1.75092£1,750.92
Additional Resources
AttributeDescription
Other Names
ADUM141E1BRZ-ND
505-ADUM141E1BRZ
-2735-ADUM141E1BRZ
Standard Package48