16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1402WTRWZ53

Digi-Key Part Number
ADUM1402WTRWZ53-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADUM1402WTRWZ53
Supplier
Description
DGTL ISO 2500VRMS 4CH GP 16SOIC
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Analog Devices Inc.
Tube
Part Status
Obsolete
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
32ns, 32ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
3 (168 Hours)
EAR99
8542.39.0001
47