16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1301BRW-RL

Digi-Key Part Number
ADUM1301BRW-RLTR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADUM1301BRW-RL
Supplier
Description
DGTL ISO 2.5KV GEN PURP 16SOIC
Detailed Description
General Purpose Digital Isolator 2500Vrms 3 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

955In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ADUM1301BRW-RLCT
ANAANAADUM1301BRW-RL
ADUM1301BRW-RLDKR
ADUM1301BRW-RLTR
2156-ADUM1301BRW-RL
ADUM1301BRW-RL-ND
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IL 514ENVE Corp/Isolation Products82390-IL514E-ND£6.93000search-similar
ISO7331FCDWRochester Electronics, LLC1602156-ISO7331FCDW-ND£3.60000search-similar