cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUC7038WBCPZ-RL

Digi-Key Part Number
ADUC7038WBCPZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADUC7038WBCPZ-RL
Supplier
Description
IC MCU 32BIT ARM7
Detailed Description
- series Microcontroller IC - - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
-
Core Size
-
Speed
-
Connectivity
-
Peripherals
-
Program Memory Size
-
Program Memory Type
-
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
-
Data Converters
-
Oscillator Type
-
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001

Other Suppliers on Digi-Key

44,709In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ADUC7038WBCPZ-RLDKR
ADUC7038WBCPZ-RLCT
ADUC7038WBCPZ-RLTR
ADUC7038WBCPZ-RL-ND
2156-ADUC7038WBCPZ-RL-ADTR
ANAANAADUC7038WBCPZ-RL
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADUC7038WBCPZ-RLAnalog Devices Inc.44,709ADUC7038WBCPZ-RLTR-ND£4.37269search-direct