ADSP-2156_BGA

ADSP-21567BBCZ6

Digi-Key Part Number
505-ADSP-21567BBCZ6-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADSP-21567BBCZ6
Supplier
Description
SHARC WITH DDR IN A BGA PKG 600
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tray
Part Status
Active
Type
Fixed/Floating Point
Interface
DDR3, DDR3L, I²C, Link Port, QSPI, SPDIF, SPI, SPORT, UART/USART
Clock Rate
600MHz
Non-Volatile Memory
OTP (896B)
On-Chip RAM
1.125MB
Voltage - I/O
3.30V
Voltage - Core
1.00V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
400-LBGA, CSPBGA
Supplier Device Package
400-CSPBGA (17x17)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A992C
HTSUS8542.31.0001
Tray
QtyUnit PriceExt Price
1$32.69000$32.69
10$30.15300$301.53
25$28.79800$719.95
80$25.74875$2,059.90
230$25.41000$5,844.30
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names505-ADSP-21567BBCZ6
Standard Package1