225-PBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-21060LKBZ-160

Digi-Key Part Number
2156-ADSP-21060LKBZ-160-AD-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADSP-21060LKBZ-160
Supplier
Description
IC DSP CONTROLLER 32BIT 225BGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tray
Part Status
Obsolete
Type
Floating Point
Interface
Host Interface, Link Port, Serial Port
Clock Rate
40MHz
Non-Volatile Memory
External
On-Chip RAM
512kB
Voltage - I/O
3.30V
Voltage - Core
3.30V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
225-BBGA
Supplier Device Package
225-PBGA (23x23)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in GBP
Tray
QtyUnit PriceExt Price
1£437.19000£437.19
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
2156-ADSP-21060LKBZ-160-AD
ANAANAADSP-21060LKBZ-160
Standard Package60