TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADR392AUJZ-R2

Digi-Key Part Number
ADR392AUJZ-R2TR-ND - Tape & Reel (TR)
ADR392AUJZ-R2CT-ND - Cut Tape (CT)
ADR392AUJZ-R2DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADR392AUJZ-R2
Supplier
Description
IC VREF SERIES 0.15% TSOT5
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.15% 5 mA TSOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
5 mA
Tolerance
±0.15%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
7µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.3V ~ 15V
Current - Supply
140µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

250In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ADR392AUJZ-R2DKR
ADR392AUJZR2
ADR392AUJZ-R2CT
2156-ADR392AUJZ-R2
ANAANAADR392AUJZ-R2
ADR392AUJZ-R2-ND
ADR392AUJZ-R2TR
Standard Package250