TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADR02BUJ-REEL7

Digi-Key Part Number
2156-ADR02BUJ-REEL7-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADR02BUJ-REEL7
Supplier
Description
IC VREF SERIES PREC 5V TSOT-23-5
Detailed Description
Voltage Reference IC V TSOT-23-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Bulk
QtyUnit PriceExt Price
90£2.09389£188.45
Additional Resources
AttributeDescription
Other Names
ANAANAADR02BUJ-REEL7
2156-ADR02BUJ-REEL7
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADR02BUJZ-REEL7Analog Devices Inc.5,121505-ADR02BUJZ-REEL7CT-ND£5.24000search-direct