Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Low-Side Gate Driver IC Inverting 8-SOIC
Introducing Power by Linear

ADP3629ARZ-R7

DigiKey Part Number
ADP3629ARZ-R7TR-ND - Tape & Reel (TR)
ADP3629ARZ-R7CT-ND - Cut Tape (CT)
ADP3629ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3629ARZ-R7
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADP3629ARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2V
Manufacturer
Analog Devices Inc.
Current - Peak Output (Source, Sink)
2A, 2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting
Part Status
Active
Rise / Fall Time (Typ)
10ns, 10ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
9.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,437
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.30000£2.30
10£1.72100£17.21
25£1.57680£39.42
100£1.41770£141.77
250£1.34184£335.46
500£1.31920£659.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.25844£1,258.44
2,000£1.22746£2,454.92
3,000£1.21194£3,635.82
5,000£1.19475£5,973.75
Manufacturers Standard Package
Unit Price without VAT:£2.30000
Unit Price with VAT:£2.76000