32-LFCSP-WQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP2450ACPZ-1-R7

Digi-Key Part Number
505-ADP2450ACPZ-1-R7TR-ND - Tape & Reel (TR)
505-ADP2450ACPZ-1-R7CT-ND - Cut Tape (CT)
505-ADP2450ACPZ-1-R7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADP2450ACPZ-1-R7
Supplier
Description
INDUSTRIAL CIRCUIT BREAKER PMU
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Circuit Breaker PMIC 32-LFCSP-WQ (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Circuit Breaker
Current - Supply
1.35mA
Voltage - Supply
4.5V ~ 36V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-LFCSP-WQ (5x5)
Supplier Device Package
32-LFCSP-WQ (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£2.98000£2.98
10£2.67900£26.79
25£2.53280£63.32
100£2.19490£219.49
250£2.08236£520.59
500£1.86848£934.24
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500£1.75209£2,628.13
Additional Resources
AttributeDescription
Other Names
-2735-ADP2450ACPZ-1-R7CT
ADP2450ACPZ-1-R7-ND
-2735-ADP2450ACPZ-1-R7DKR
505-ADP2450ACPZ-1-R7CT
505-ADP2450ACPZ-1-R7TR
505-ADP2450ACPZ-1-R7DKR
Standard Package1,500