20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN4651BRWZ-RL7

Digi-Key Part Number
505-ADN4651BRWZ-RL7TR-ND - Tape & Reel (TR)
505-ADN4651BRWZ-RL7CT-ND - Cut Tape (CT)
505-ADN4651BRWZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADN4651BRWZ-RL7
Supplier
Description
DGT ISO 5000VRMS 2CH LVDS 20SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
LVDS Digital Isolator 5000Vrms 2 Channel 600Mbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
LVDS
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
600Mbps
Propagation Delay tpLH / tpHL (Max)
4.5ns, 4.5ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
0.35ns, 0.35ns (Max)
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£10.61000£10.61
10£9.75200£97.52
25£9.34760£233.69
100£8.23620£823.62
Tape & Reel (TR)
QtyUnit PriceExt Price
400£7.86530£3,146.12