SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM6346-34ARTZ-R7

Digi-Key Part Number
ADM6346-34ARTZ-R7TR-ND - Tape & Reel (TR)
ADM6346-34ARTZ-R7CT-ND - Cut Tape (CT)
ADM6346-34ARTZ-R7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADM6346-34ARTZ-R7
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

4,937In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ADM6346-34ARTZ-R7DKR
ADM634634ARTZR7
ANAANAADM6346-34ARTZ-R7
ADM6346-34ARTZ-R7-ND
2156-ADM6346-34ARTZ-R7-ADTR
ADM6346-34ARTZ-R7CT
ADM6346-34ARTZ-R7TR
Standard Package3,000
Substitutes (15)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX6346UR46+TAnalog Devices Inc./Maxim Integrated2,245MAX6346UR46+TCT-ND£3.19000search-similar
MAX6326UR28+TAnalog Devices Inc./Maxim Integrated4,849MAX6326UR28+T-ND£4.25000search-similar
CAT809MTBI-GT3onsemi18CAT809MTBI-GT3OSCT-ND£0.45000search-similar
MAX6326UR29+TAnalog Devices Inc./Maxim Integrated6,945MAX6326UR29+TCT-ND£2.52000search-similar
MAX809MEUR+TAnalog Devices Inc./Maxim Integrated3,094MAX809MEUR+TCT-ND£2.73000search-similar