10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM489ABRMZ

Digi-Key Part Number
ADM489ABRMZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADM489ABRMZ
Supplier
Description
IC TRANSCEIVER FULL 1/1 10MSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
1/1 Transceiver Full RS422, RS485 10-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£2.42000£2.42
10£2.17300£21.73
Additional Resources
AttributeDescription
Other Names
2156-ADM489ABRMZ
ANAANAADM489ABRMZ
Standard Package50