8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM3078EYRZ

Digi-Key Part Number
505-ADM3078EYRZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADM3078EYRZ
Supplier
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
16Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£4.38000£4.38
10£3.93400£39.34
25£3.71880£92.97
100£3.22300£322.30
250£3.05768£764.42
500£2.74366£1,371.83
1,000£2.57276£2,572.76
Additional Resources
AttributeDescription
Other Names
505-ADM3078EYRZ
-2735-ADM3078EYRZ
ADM3078EYRZ-ND
Standard Package98
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX3078EESA+Analog Devices Inc./Maxim Integrated225MAX3078EESA+-ND£4.80000search-similar
MAX3075EASA+Analog Devices Inc./Maxim Integrated3MAX3075EASA+-ND£5.57000search-similar
SN65HVD11QDTexas Instruments37296-14013-5-ND£3.62000search-similar
MAX3078EESA+TAnalog Devices Inc./Maxim Integrated1,679MAX3078EESA+TCT-ND£4.71000search-similar