SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1813-10AKSZ-RL7

Digi-Key Part Number
ADM1813-10AKSZ-RL7TR-ND - Tape & Reel (TR)
ADM1813-10AKSZ-RL7CT-ND - Cut Tape (CT)
ADM1813-10AKSZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM1813-10AKSZ-RL7
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.35V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

19,866In Stock
Ships from Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-ADM1813-10AKSZ-RL7
ADM181310AKSZRL7
ADM1813-10AKSZ-RL7DKR
ADM1813-10AKSZ-RL7TR
ANAANAADM1813-10AKSZ-RL7
ADM1813-10AKSZ-RL7-ND
ADM1813-10AKSZ-RL7CT
Standard Package3,000