- Account
- My Orders & Baskets
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Baskets
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to United Kingdom within 48 hours depending on location.
Free delivery to United Kingdom on orders of £33 or more. A delivery charge of £12 will be billed on all orders less than £33.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
ADM1811-10AKS-RL7 | ||
---|---|---|
Digi-Key Part Number | ADM1811-10AKS-RL7TR-ND - Tape & Reel (TR) ADM1811-10AKS-RL7CT-ND - Cut Tape (CT) ADM1811-10AKS-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADM1811-10AKS-RL7 | |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.35V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADM1810-13, ADM1815-18 Series |
Other Related Documents | Tape and Reel Packaging |
Video File | Introducing Power by Linear |
Featured Product | Analog Devices IoT and the Intelligence of Things |
PCN Obsolescence/ EOL | Multiple Devices 29/Jan/2014 |
HTML Datasheet | ADM1810-13, ADM1815-18 Series |
EDA / CAD Models | ADM1811-10AKS-RL7 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | ADM1811-10AKS-RL7-ND 2156-ADM1811-10AKS-RL7 ANAANAADM1811-10AKS-RL7 ADM1811-10AKS-RL7DKR ADM1811-10AKS-RL7TR ADM1811-10AKS-RL7CT |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MXD1811XR46+T | Analog Devices Inc./Maxim Integrated | 952 | MXD1811XR46+TCT-ND | £2.27000 | Similar |
MXD1816XR29+T | Analog Devices Inc./Maxim Integrated | 4,998 | MXD1816XR29+T-ND | £2.34000 | Similar |
MAX6383XR16D2+T | Analog Devices Inc./Maxim Integrated | 4,997 | MAX6383XR16D2+TCT-ND | £2.49000 | Similar |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to United Kingdom within 48 hours depending on location.
Free delivery to United Kingdom on orders of £33 or more. A delivery charge of £12 will be billed on all orders less than £33.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address