16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1232ARW

Digi-Key Part Number
ADM1232ARW-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADM1232ARW
Supplier
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
250ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

10,812In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-ADM1232ARW-AD
ANAANAADM1232ARW
Standard Package47
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADM1232ARWZAnalog Devices Inc.185505-ADM1232ARWZ-ND£2.40000search-direct