
ADG902BRM-500RL7 | |
---|---|
DigiKey Part Number | 2156-ADG902BRM-500RL7-ND |
Manufacturer | |
Manufacturer Product Number | ADG902BRM-500RL7 |
Description | IC RF SWITCH SPST 2.5GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST 50Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG902BRM-500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPST | |
Frequency Range | DC ~ 2.5GHz | |
Isolation | 37dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 1GHz | |
P1dB | 17dBm | |
IIP3 | 36dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
192 | £1.15974 | £222.67 |
Unit Price without VAT: | £1.15974 |
---|---|
Unit Price with VAT: | £1.39169 |