16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG888YRUZ

Digi-Key Part Number
505-ADG888YRUZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADG888YRUZ
Supplier
Description
IC SWITCH DUAL DP4T 16TSSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
2 Circuit IC Switch 2:2 480mOhm 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
2:2
Number of Circuits
2
On-State Resistance (Max)
480mOhm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 17ns
-3db Bandwidth
29MHz
Charge Injection
70pC
Channel Capacitance (CS(off), CD(off))
58pF
Current - Leakage (IS(off)) (Max)
200pA (Typ)
Crosstalk
-99dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£4.07000£4.07
10£3.65200£36.52
25£3.45320£86.33
100£2.99270£299.27
250£2.83928£709.82
500£2.54768£1,273.84
1,000£2.38899£2,388.99