16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG659YRU

Digi-Key Part Number
ADG659YRU-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADG659YRU
Supplier
Description
IC MULTIPLEXER DUAL 4X1 16TSSOP
Detailed Description
2 Circuit IC Switch 4:1 75Ohm 16-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
115ns, 45ns
-3db Bandwidth
400MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
4pF, 12pF
Current - Leakage (IS(off)) (Max)
200pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

12,573In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ANAANAADG659YRU
2156-ADG659YRU-AD
Standard Package96
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX4618CUE+Analog Devices Inc./Maxim Integrated717MAX4618CUE+-ND£2.81000search-similar
MAX4559CEE+Analog Devices Inc./Maxim Integrated20MAX4559CEE+-ND£4.54000search-similar
SN74LV4052ATPWRQ1Texas Instruments1,618296-36979-1-ND£0.56000search-similar
TC74HC4052APFToshiba Semiconductor and Storage1,097TC74HC4052APF-ND£0.55000search-similar
CLV4052ATPWRG4Q1Texas Instruments23,730296-27952-1-ND£0.20790search-similar