16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG451BN

Digi-Key Part Number
ADG451BN-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADG451BN
Supplier
Description
IC SWITCH QUAD SPST 16DIP
Detailed Description
4 Circuit IC Switch 1:1 5Ohm 16-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
5Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
180ns, 140ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
37pF, 37pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

3,984In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ANAANAADG451BN
2156-ADG451BN-AD
Standard Package25
Substitutes (19)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LMH6553MR/NOPBTexas Instruments1,046LMH6553MR/NOPB-ND£6.52000search-similar
INA106KPTexas Instruments78INA106KP-ND£9.98000search-similar
MAX4373TESA+Analog Devices Inc./Maxim Integrated779MAX4373TESA+-ND£3.54000search-similar
MAX4375HEUB+Analog Devices Inc./Maxim Integrated255MAX4375HEUB+-ND£2.66000search-similar
MAX313ESE+Analog Devices Inc./Maxim Integrated142MAX313ESE+-ND£10.70000search-similar